YageoCC0402FRNPO9BN390Kondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 1% Pad SMD 0402 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC0402FRNPO9BN390 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 39pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 29.465 Stück

Regional Inventory: 9.465

    Total0,04 €Price for 1

    9.465 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      9465
      Country Of origin:
      Taiwan
         
      • Price: 0,0364 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.465 Stück
      • Price: 0,0364 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,0090 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.