YageoCC0402JRNPO9BN160Kondensator, keramisch, mehrschichtig
Cap Ceramic 16pF 50V C0G 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 16pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0402JRNPO9BN160 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 5.08. This MLCC capacitor has a maximum operating temperature of 105 °C. This product is -40 to 105 mm tall. Its capacitance value is Shrouded Header.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

