YageoCC0402KRX7R5BB105Kondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0402 125°C T/R

This CC0402KRX7R5BB105 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 3.022.404 Stück

Regional Inventory: 62.404

    Total0,19 €Price for 1

    62.404 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: 0,1857 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.404 Stück
      • Price: 0,1857 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 60.000 Stück
      • Price: 0,0333 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.960.000 Stück
      • Price: 0,0347 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.