YageoCC0402MRX7R9BB102Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0402 125°C T/R

This CC0402MRX7R9BB102 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.001uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 231.751 Stück

Regional Inventory: 1.751

    Total0,04 €Price for 1

    1.751 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      1751
      Country Of origin:
      Taiwan
         
      • Price: 0,0356 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.751 Stück
      • Price: 0,0356 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 230.000 Stück
      • Price: 0,0023 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.