10-25% Rabatt
YageoCC0603JRNPO0BN560Kondensator, keramisch, mehrschichtig
Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 56pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
You can use multiple capacitors of different parameters choosing this CC0603JRNPO0BN560 multilayer ceramic capacitor from Yageo! Users like its 21.1 wire form. It can withstand a voltage of Fast. Its capacitance value is Miniature. This product is 13 mm long and 100 mm deep with a diameter of 2 mm. This MLCC capacitor has an operating temperature of 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

