YageoCC0603JRNPO9BN151Kondensator, keramisch, mehrschichtig

Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 125°C T/R

Use Yageo's CC0603JRNPO9BN151 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 150pF.

Auf Lager: 7.704.000 Stück

Regional Inventory: 4.944.000

    Total22,40 €Price for 4000

    4.944.000 auf Lager: Versand in vsl. 2 Tagen

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 4.944.000 Stück
      • Price: 0,0056 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 2.760.000 Stück
      • Price: 0,0059 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.