YageoCC0603JRNPO9BN270Kondensator, keramisch, mehrschichtig

Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R

Since this CC0603JRNPO9BN270 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 27pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.

276.000 Stück: Versand in vsl. 2 Tagen

    Total30,00 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2409+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 276.000 Stück
      • Price: 0,0075 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.