YageoCC0603KRX5R6BB106Kondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R

Since this CC0603KRX5R6BB106 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 1.6 mm long and 0.8 mm.

Import TariffMay apply to this part

Auf Lager: 132.541 Stück

Regional Inventory: 541

    Total0,12 €Price for 1

    541 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      541
      Country Of origin:
      Taiwan
         
      • Price: 0,1230 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 541 Stück
      • Price: 0,1230 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 132.000 Stück
      • Price: 0,0191 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.