YageoCC0805BRNPO9BNR47Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.47pF 50V C0G 0.1pF Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47pF | |
| 0.1pF | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 0.6 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 |
Do you need a capacitor with high stability and low losses? Then this CC0805BRNPO9BNR47 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.47pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

