YageoCC0805CRNPO9BN2R2Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 0.6 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0805CRNPO9BN2R2 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2.2pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

