YageoCC0805JRNPO9BN100Kondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R

Since this CC0805JRNPO9BN100 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 10pF.

2.540.000 Stück: Versand in vsl. 2 Tagen

    Total24,00 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 2.540.000 Stück
      • Price: 0,0060 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.