YageoCC0805JRNPO9BN180Kondensator, keramisch, mehrschichtig

Cap Ceramic 18pF 50V C0G 5% Pad SMD 0805 125°C T/R

This CC0805JRNPO9BN180 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 18pF.

Import TariffMay apply to this part

Auf Lager: 2.542.400 Stück

Regional Inventory: 2.400

    Total0,05 €Price for 1

    2.400 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2443+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2400
      Country Of origin:
      Taiwan
         
      • Price: 0,0529 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2443+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.400 Stück
      • Price: 0,0529 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 2.540.000 Stück
      • Price: 0,0089 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.