YageoCC0805JRX7R9BB103Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125°C T/R

Since this CC0805JRX7R9BB103 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Auf Lager: 347.298 Stück

Regional Inventory: 3.298

    Total0,05 €Price for 1

    3.298 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3298
      Country Of origin:
      Taiwan
         
      • Price: 0,0488 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.298 Stück
      • Price: 0,0488 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 344.000 Stück
      • Price: 0,0134 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.