YageoCC0805JRX7R9BB333Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 50V X7R 5% Pad SMD 0805 125°C T/R

This CC0805JRX7R9BB333 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.033uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 18.137 Stück

Regional Inventory: 2.137

    Total0,02 €Price for 1

    2.137 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2137
      Country Of origin:
      Taiwan
         
      • Price: 0,0165 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.137 Stück
      • Price: 0,0165 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 16.000 Stück
      • Price: 0,0241 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.