YageoCC0805KKX5R8BB106Kondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0805KKX5R8BB106 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 0.001uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

