YageoCC0805KRX5R7BB105Kondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 |
This CC0805KRX5R7BB105 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

