50-75% Rabatt
YageoCC0805MKX5R5BB106Kondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
This CC0805MKX5R5BB106 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

