YageoCC0805ZKY5V6BB475Kondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| -20% to 80% | |
| 10VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 |
Do you need a capacitor with high stability and low losses? Then this CC0805ZKY5V6BB475 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 4.7uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

