| RoHS Not Applicable | |
| 3A992a. | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| CC1110F8/CC1110F16/CC1110F32 | |
| Application Processor and SOC | |
| Flash | |
| No | |
| No | |
| Flash | |
| No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this evaluation kit CC1110EMK868-915 embedded system development board from Texas Instruments is for you. It has flash program memory.
Entwicklungskit-Beschreibung
The CC1110EMK868-915 evaluation kit in combination with a CC1110 development kit is designed to help the user to achieve his/her objectives as quickly as possible:
- Evaluate the SmartRF®04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK. This enables the user to quickly find out how well the SmartRF®04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF®04 ICs.
- Perform RF measurements. Using SmartRF® Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters.
- Develop a prototype. The pin rows on the SmartRF®04EB can easily be connected to an existing system for prototyping.
This evaluation kit includes two CC1110EM 868/915 MHz modules and antennas. The CC1110EMs are add-on daughter boards that require two SmartRF®04DKs (included in CC1101DK) for evaluation and development. Alternatively the CC1110EMs can be mounted on SOC-BBs (System-on-Chip Battery Boards) to prototype standalone low power RF nodes.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

