| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CC1111Fx | |
| 8051 | |
| 928 | |
| Flash | |
| 32KB | |
| 4KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| 1 | |
| 0 | |
| 85 | |
| I2S/USART/USB | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| 8051 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86(Max) |
| Verpackungsbreite | 6.1(Max) |
| Verpackungslänge | 6.1(Max) |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 36 | |
| Leitungsform | No Lead |
This CC1111F32RSPR application processor from Texas Instruments will bring all the crucial parts of processing to your system such as memory and even graphics. This part has a minimum operating temperature of 0 °C and a maximum of 85 °C. It has a maximum clock speed of 928 MHz. Its flash program memory is 32KB. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is made with cmos technology. Its ADC resolution is 12 Bit. Its Ethernet interface type is mii.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

