YageoCC1206KKX7R9BB474Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC1206KKX7R9BB474 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.

Import TariffMay apply to this part

Auf Lager: 103.940 Stück

Regional Inventory: 1.940

    Total0,10 €Price for 1

    1.940 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1940
      Country Of origin:
      Taiwan
         
      • Price: 0,0969 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.940 Stück
      • Price: 0,0969 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 102.000 Stück
      • Price: 0,0167 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.