YageoCC1206MKY5V7BB106Kondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V Y5V 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.15 | |
| 1206 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.15 |
This CC1206MKY5V7BB106 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

