YageoCC1210KKX7RCBB153Kondensator, keramisch, mehrschichtig
CC1210KKX7RCBB153 Yageo Capacitor Ceramic Multilayer 0.015uF 1000V X7R 10% Pad SMD 1210 125°C T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 2.5 X 1.25 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.25 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 |
Use Yageo's CC1210KKX7RCBB153 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes not formed technology. This product is 0.75 mm deep. It is reliable with a failure rate grade of -65 to 150. Its capacitance value is Metal Film. The CC1210KKX7RCBB153 MLCC capacitor has a 2 termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

