YageoCC1812JKX7R9BB105Kondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X7R 5% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 50VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.6 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.6 |
Use its standard classification system to find out what this CC1812JKX7R9BB105 multilayer ceramic capacitor from Yageo can do for you! Users like its no wire form. It can withstand a voltage of 0.1%. This MLCC capacitor has a maximum operating temperature of 155 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CC1812JKX7R9BB105 MLCC capacitor has a no termination style. Its capacitance value is Thin Film. This device utilizes no technology. It is reliable with a failure rate grade of -55 to 155. This product is 0.8 mm long and http://www.yageo.com/ mm tall with a diameter of Epoxy mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

