YageoCC1812KKX7R9BB224Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1812 125°C T/R

This CC1812KKX7R9BB224 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 4.5 mm long, 1.15 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

Auf Lager: 1.900 Stück

Regional Inventory: 900

    Total0,11 €Price for 1

    900 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      900
      Country Of origin:
      Taiwan
         
      • Price: 0,1057 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 900 Stück
      • Price: 0,1057 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.000 Stück
      • Price: 0,1406 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.