Texas InstrumentsCC2511F16RSPAnwendungsprozessoren und SOC

SOC CC2511Fx 8051 36-Pin VQFN EP Tray

Have access to memory and solid graphics by implementing this CC2511F16RSP application processor from Texas Instruments into a device. This part has an operating temperature range of 0 °C to 85 °C. It has a maximum clock speed of 2483.5 MHz. Its flash program memory is 16KB. This device utilizes cmos technology. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12 Bit. This device is based on the 8051 core architecture.

No Stock Available

Quantity Increments of 490 Minimum 490
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 4,0523 €
    1. 490+4,0523 €
    2. 980+4,0139 €
    3. 1960+3,9756 €
    4. 2450+3,9382 €
    5. 2940+3,9373 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.