BournsCC453232-3R3KLInduktionsspule, Oberflächenmontage

Inductor General Purpose Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 0.75A 0.22Ohm DCR 1812 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip CC453232-3R3KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 220m Ohm. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. This device is made with wirewound technology. It has an inductance of 3.3u H.

Import TariffMay apply to this part

24.000 Stück: morgen versandbereit

    Total69,20 €Price for 500

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2545+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,1384 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.