Meist Gekauft
BournsCC453232-470KLInduktionsspule, Oberflächenmontage
Inductor General Purpose Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.26A 1.9Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.26 | |
| 1.9 | |
| 10 | |
| 2.52M | |
| 11.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this chip CC453232-470KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.9 Ohm. It has an inductance of 47u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11.5M Hz. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

