TDKCC45SL3FD100JYNNAKondensator, keramisch, einlagig
Cap Ceramic Single 10pF 3000V SL 5% (5.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 10pF | |
| 5% | |
| 3000VDC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 5.5 X 6 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 5.5(Max) | |
| 6(Max) | |
| 9.5(Max) | |
| Through Hole |
Using the ceramic disc CC45SL3FD100JYNNA single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CC45SL3FD100JYNNA high frequency capacitor has a radial termination style. This product is 6(Max) mm deep. Its capacitance value is 10pF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

