SamtecCC79R-2024-01-SSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 20-24 | |
| Cable Mount |
Install this CC79R-2024-01-S connector contact from Samtec as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This has a Connector Power connector. Its wire is 20-24 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.