VishayCCF0239K0JKR36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 39K Ohm 5% 2W ±100ppm/°C Conformal Coated AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 39K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.35 | |
| 0.81 | |
| Through Hole |
In addition to being very cost-effective, the CCF0239K0JKR36 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 39K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 10.8 mm long. This device is made with metal film technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 230 °C. The CCF0239K0JKR36 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

