VishayCCF02470RJKR36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 470 Ohm 5% 2W ±100ppm/°C Conformal Coated AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.35 | |
| 0.81 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CCF02470RJKR36 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 470 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.8 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 230 °C. The CCF02470RJKR36 part has an axial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

