VishayCCF0720R0GKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 20 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Look no further than Vishay's CCF0720R0GKE36 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 20 Ohm. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal film technology. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. The CCF0720R0GKE36 part has an axial termination style. This product is 6.22 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

