VishayCCF0756K0GKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 56K Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 56K | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CCF0756K0GKE36 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 56K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This product is 6.22 mm long. It has a tolerance of 2%. The CCF0756K0GKE36 part has an axial termination style. This part has an operating temperature of -65 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

