VishayCCF5512K4FKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 12.4K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 12.4K | |
| 1% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CCF5512K4FKE36 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 12.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 165 °C. This product is 6.73 mm long. It has a tolerance of 1%. The CCF5512K4FKE36 part has an axial termination style. This device is made with metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

