50-75% Rabatt

VishayCCF55499KFKE36Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 499K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CCF55499KFKE36 fixed single through-hole resistor. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 499K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. The CCF55499KFKE36 part has an axial termination style. This product is 6.73 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C.

Import TariffMay apply to this part

6 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Indien
         
      • Price: 0,0015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 6 Stück
      • Price: 0,0015 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.