VishayCCF55750RFKE36Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 750 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CCF55750RFKE36 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 750 Ohm. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This product is 6.73 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C. The CCF55750RFKE36 part has an axial termination style.

Import TariffMay apply to this part

3.387 Stück: Versand in vsl. 3 Tagen

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1227
      Country Of origin:
      Indien
         
      • Price: 0,0346 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.227 Stück
      • Price: 0,0346 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1648+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Indien
      • In Stock: 2.160 Stück
      • Price: 0,0273 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.