VishayCCF60100KFKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 100K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| Flame Retardant Coating | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 8.74 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| ±0.23 | |
| ±0.79 | |
| Through Hole |
In addition to being very cost-effective, the CCF60100KFKE36 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 100K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal film technology. It has a tolerance of 1%. The CCF60100KFKE36 part has an axial termination style. This product is 10.16 mm long. This part has an operating temperature of -65 to 165 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

