VishayCCF601M00FKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1M Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CCF601M00FKE36 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 1M Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CCF601M00FKE36 part has an axial termination style. It has a tolerance of 1%. This product is 10.16 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 165 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

