VishayCCF602K74FKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2.74K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.74K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CCF602K74FKE36 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 2.74K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CCF602K74FKE36 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C. This product is 10.16 mm long. This device is made with metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

