VishayCCF60750KFKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 750K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 750K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CCF60750KFKE36 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 750K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CCF60750KFKE36 part has an axial termination style. It has a tolerance of 1%. This product is 10.16 mm long. This part has an operating temperature of -65 to 165 °C. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

