| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 28.4 | |
| -40 | |
| 85 | |
| 5.1 | |
| 12.7 | |
| 31.7 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCH112-S10-C cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

