LittelfuseCCMR003.TXPSicherungen
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Motor|Motor Branch Circuit Protection | |
| 10.3 X 38.1 | |
| 3 | |
| 600 | |
| 600 | |
| 300 | |
| 200000@600VAC | |
| 286 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.3 | |
| Holder |
This CCMR003.TXP fuse from Littelfuse will cut off the current to the circuit if a short is to occur.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

