| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Black | |
| Nylon 6/6 | |
| 7.9 | |
| -40 | |
| 85 | |
| 4.2 | |
| 9.5 | |
| 10.5 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCS31-S8-M0 cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

