BournsCD0603-B0140LGleichrichter
Diode Small Signal Schottky 45V 0.1A 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 45 | |
| 0.1 | |
| 1 | |
| 0.55 | |
| 30@10V | |
| 150 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 0603(1608Metric) |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode CD0603-B0140L rectifier from Bourns. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

