BournsCD0603-Z18Zener
Zener Diode Single 18V 5% 50Ohm 150mW 2-Pin Case 0603(1608Metric)
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 150 | |
| 5 | |
| 0.1 | |
| 50 | |
| 150 | |
| -55 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1(Max) |
| Verpackungslänge | 1.8(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 0603(1608Metric) |
| 2 | |
| Leitungsform | No Lead |
Check out this perfect CD0603-Z18 zener diode from Bourns for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 150 mW. Its test current is 5 mA. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

