Illinois CapacitorCD10CD180JO3FKondensator, Mica
Cap Mica 18pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 18pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.1 X 4.8 X 8.4 | |
| -55 | |
| 125 | |
| 9.1(Max) | |
| 4.8(Max) | |
| 8.4(Max) | |
| 0.4 | |
| 8.4(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD10CD180JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 18pF. It has a tolerance of 5%. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10CD180JO3F silver mica capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
