Illinois CapacitorCD10FA391JO3Kondensator, Mica
Cap Mica 390pF 100V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 390pF | |
| 5% | |
| 100VDC | |
| Radial | |
| 3.6 | |
| 9.9 X 5.6 X 9.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.9(Max) | |
| 5.6(Max) | |
| 9.7(Max) | |
| 0.4 | |
| 9.7(Max) | |
| Through Hole |
The CD10FA391JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.9(Max) mm long, 9.7(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 390pF. The CD10FA391JO3 silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
