Illinois CapacitorCD10FD201JO3Kondensator, Mica

Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C T/R

Mica is a great dielectric for capacitors for low losses and low change, and this CD10FD201JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%. Its capacitance value is 200pF. This product is 9.9(Max) mm long, 9.4(Max) mm tall and 5.3(Max) mm deep. The CD10FD201JO3 silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 3,2126 €
    1. 1+3,2126 €
    2. 500+2,9075 €
    3. 1000+2,5143 €
    4. 2000+2,1482 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.