10-25% Rabatt
BournsCD1408-FU1400Gleichrichter
Diode Switching 400V 1A 2-Pin Case 1408 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 1 | |
| 30 | |
| 1.05 | |
| 5 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35(Max) mm |
| Verpackungsbreite | 2.1(Max) mm |
| Verpackungslänge | 3.6(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 1408 |
| 2 | |
| Leitungsform | No Lead |
Converting from AC to DC is simple when using a switching diode CD1408-FU1400 rectifier from Bourns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

